Reference Only

19067-0096

Terminals RING TONGUE TERM 2 AWG.

Manufacturer:

Mfr Part:
19067-0096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingBulk
Insulation MaterialNylon (PA)
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases190670096 G-975-14 0190670096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.25$900.00
$2.10$1,050.00
$1.95$1,950.00
$1.90$4,750.00
Need more?
Contact Us