Reference Only

19058-0117

Terminals RING AVIKRIMP H/D (B IMP H/D (B-840-38HD.

Manufacturer:

Mfr Part:
19058-0117

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size9.53 mm
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19058
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190580117 B-840-38HD 0190580117

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.402$804.00
$0.401$2,406.00
$0.398$3,980.00
Need more?