Reference Only

19057-0552

Terminals RING AVIKRIMP A-521- IKRIMP A-521-08 BULK.

Manufacturer:

Mfr Part:
19057-0552

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorRed
Series19057
TradenameAvikrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190570552 190570552

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.29$1,450.00
Need more?
Contact Us