Reference Only

19057-0030

Terminals RING AVIKRIMP (A-532 AVIKRIMP (A-532-08).

Manufacturer:

Mfr Part:
19057-0030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19057
TradenameAvikrimp
Insulation MaterialNylon
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190570030 190570030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.387$1,548.00
$0.356$1,780.00
$0.349$3,490.00
Need more?
Contact Us