Reference Only

19057-0026

Terminals RING AVIKRIMP (A-532 AVIKRIMP (A-532-04).

Manufacturer:

Mfr Part:
19057-0026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorRed
Series19057
TradenameAvikrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190570026 190570026

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.307$1,228.00
$0.292$2,336.00
$0.286$3,432.00
Need more?
Contact Us