Reference Only

19054-0298

Obsolete
Terminals B-239-10X STOCK BAG OF 100/5 BAG MINIMUM

Manufacturer:

Mfr Part:
19054-0298

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlue
Series19054
TradenameInsulKrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190540298 190540298

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?