Reference Only

19054-0071

Terminals RING INSUL H/D TP DB L SPACE B-201-76HDXT

Manufacturer:

Mfr Part:
19054-0071

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size11.11 mm
Wire Gauge Max16 AWG
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19054
TradenameInsulKrimp
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # AliasesB-201-76HDXT 0190540071

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?