Reference Only

19045-3180

Heavy Duty Power Connectors SCPC CONNECTOR SAFTEY CAP.

Manufacturer:

Mfr Part:
19045-3180

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series19045
ProductAccessories
Accessory TypeSafety Cap
Housing MaterialThermoplastic (TP)
PackagingBulk
TradenameSCPC
For Use WithSelf Contained Power Connectors
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0190453180

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.60$720.00
$3.48$870.00
$3.40$1,700.00
$3.12$3,120.00
$3.05$7,625.00
Need more?