Reference Only

19044-0063

Terminals RING KRIMPTITE (A-120-02).

Manufacturer:

Mfr Part:
19044-0063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 2
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19044
TradenameKrimptite
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # Aliases0190440063 190440063

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$528.00
$0.062$620.00
Need more?
Contact Us