Reference Only
19037-0011
Obsolete
Terminals FEMALE REC. .180 DIA . OPN BRL (AAZ-1126
Datasheet
19037-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Bullet Connectors | |
| Type | Snap Plug | |
| Gender | Jack (Female) | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 22 AWG | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19037 | |
| Tradename | Krimptite | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190370011 AAZ-1126 0190370011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?