Reference Only
19027-0206
Punches & Dies ATP Perishable Tooling Lower Spacers for Tape Product.
Datasheet
19027-0206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Spacer | |
| Description/Function | Lower spacers for tape product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270206 DS-L-080 0190270206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.59 | $277.95 | |
| $54.02 | $540.20 | |
| $52.42 | $1,310.50 | |
| $51.96 | $2,598.00 | |
| $51.01 | $5,101.00 | |
| $50.79 | $10,158.00 |
Need more?