Reference Only
19027-0078
Punches & Dies .
Datasheet
19027-0078 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| For Use With | For ATP press that process product on tape | |
| Description/Function | Punch, insulation - upper | |
| Product Type | Punches & Dies | |
| Series | T1118 | |
| Subcategory | Tools | |
| Part # Aliases | ATP-BB-420-I2 0190270078 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.72 | $278.72 | |
| $272.15 | $1,360.75 | |
| $263.23 | $2,632.30 | |
| $258.09 | $6,452.25 |
Need more?