Reference Only
19027-0077
Punches & Dies .
Datasheet
19027-0077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Tool Components | |
| Type | Anvil | |
| For Use With | Perishable tool kit | |
| Description/Function | Insulation anvil (lower) for ATP press that process tape product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | ATP-BB-420-I1 0190270077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $295.39 | $295.39 | |
| $277.18 | $1,385.90 | |
| $267.93 | $2,679.30 | |
| $258.68 | $6,467.00 |
Need more?