Reference Only
19027-0061
Punches & Dies Insulation Anvil (Lower) for ATP Presses that Process Tape Product.
Datasheet
19027-0061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Anvils | |
| Type | Crimping | |
| Description/Function | Insulation anvil (lower) for ATP presses that process tape product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270061 ATP-B-175-I1 0190270061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.24 | $150.24 | |
| $144.48 | $722.40 | |
| $140.46 | $1,404.60 | |
| $137.90 | $3,447.50 | |
| $136.22 | $6,811.00 |
Need more?