Reference Only
19027-0048
Punches & Dies KRIMPING DIE (ATP-AA DIE (ATP-AA-475-I2).
Datasheet
19027-0048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| For Use With | For ATP press that process product on tape | |
| Description/Function | Punch, insulation - upper | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270048 ATP-AA-475-I2 0190270048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $216.63 | $216.63 | |
| $209.08 | $1,045.40 | |
| $204.76 | $2,047.60 | |
| $199.02 | $4,975.50 | |
| $198.45 | $9,922.50 |
Need more?