Reference Only
19027-0047
Punches & Dies KRIMPING DIE (ATP-AA DIE (ATP-AA-475-I1).
Datasheet
19027-0047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Anvils | |
| Type | Crimping | |
| Description/Function | Insulation anvil (lower) for ATP presses that process tape product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270047 ATP-AA-475-I1 0190270047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.79 | $176.79 | |
| $169.84 | $849.20 | |
| $166.01 | $1,660.10 | |
| $162.51 | $4,062.75 | |
| $160.41 | $8,020.50 |
Need more?