Reference Only
19027-0016
Punches & Dies E1 DIE FOR 19027-001 027-0014 (190270016).
Datasheet
19027-0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Anvils | |
| Type | Crimping | |
| Description/Function | Conductor anvil (lower) for ATP presses that process product on tape | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0190270016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $355.56 | $355.56 | |
| $345.20 | $1,726.00 | |
| $337.86 | $3,378.60 | |
| $328.84 | $8,221.00 |
Need more?