Reference Only

19023-0011

Terminals QD .187X.020 MALE 14-16AWG.

Manufacturer:

Mfr Part:
19023-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max16 AWG
ColorBlue
Contact PlatingZinc Chromate
Contact MaterialCopper
Series19023
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 50 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge16 AWG
Part # Aliases190230011 MCT-27XT 0190230011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.202$1,515.00
$0.192$2,880.00
Need more?
Contact Us