Reference Only

19022-0022

Terminals .187X.020 MALE QD KR IMPTITE (MCT-17) SPM.

Manufacturer:

Mfr Part:
19022-0022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
Contact PlatingZinc Chromate
Contact MaterialCopper
Series19022
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190220022 MCT-17 0190220022

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$800.00
$0.095$950.00
Need more?
Contact Us