Reference Only

19018-0024

Terminals .250X.032 FEM.QD VIB VIBRAKRIMP (P-4178).

Manufacturer:

Mfr Part:
19018-0024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19018
TradenameVibraKrimp
PackagingBulk
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # Aliases190180024 P-4178 0190180024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$484.00
$0.12$1,200.00
Need more?