Reference Only

19018-0004

Terminals QUICK DISCONNECT female 18-22 AWG.

Manufacturer:

Mfr Part:
19018-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max22 AWG
Contact PlatingTin
Contact MaterialBrass
Series19018
TradenameVibraKrimp
PackagingReel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190180004 AA-4173T 0190180004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.17$1,275.00
Need more?
Contact Us