19017-0147 Molex

19017-0147

Obsolete
Terminals C-2143 STOCK BAG OF OF 100/5 BAG MINIMUM

Manufacturer:

Mfr Part:
19017-0147

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19017
TradenameInsulKrimp
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190170147 190170147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?