19017-0145 Molex

19017-0145

Terminals AA-2140 STOCK BAG OF 100/5 BAG MINIMUM

Manufacturer:

Mfr Part:
19017-0145

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Contact PlatingTin
Contact MaterialBrass
Series19017
TradenameInsulKrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190170145 190170145

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?