Reference Only
19017-0069
Terminals .187 X .032 FEM.QD I NSUL./REEL (AAZ-2137.
Datasheet
19017-0069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19017 | |
| Tradename | InsulKrimp | |
| Contact Gender | Female | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Length | 20.04 mm | |
| Material | Brass | |
| Maximum Bundle Diameter | 3.3 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.4 mm | |
| Part # Aliases | 0190170069 190170069 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $982.50 | |
| $0.129 | $1,290.00 |
Need more?