19016-0110 Molex

19016-0110

Terminals .205 X .020 FEM QD K KRIMPTITE (AA-1190)

Manufacturer:

Mfr Part:
19016-0110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size5.21 mm
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Part # AliasesAA-1190

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?