19016-0092 Molex

19016-0092

Terminals .250X.032 FEM.QD KRI RIMP./REEL (PZ-1142)

Manufacturer:

Mfr Part:
19016-0092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
Stud / Tab Size6.35 mm x 0.81 mm
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190160092 190160092

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?