Reference Only

19016-0004

Terminals .110X.032 FEMALE QD QD TAPED (AA-1134T).

Manufacturer:

Mfr Part:
19016-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size2.8 mm x 0.81 mm
Wire Gauge Max22 AWG
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190160004 AA-1134T 0190160004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$1,200.00
$0.153$1,377.00
Need more?
Contact Us