Reference Only

19013-0027

Terminals AA-2317X 22-18 F.I. EXPAND PIGGYBACK P.

Manufacturer:

Mfr Part:
19013-0027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19013
TradenameInsulKrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC
Wire Gauge22 AWG
Part # Aliases190130027 AA-2317X 0190130027

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.432$1,296.00
$0.429$1,930.50
$0.408$3,978.00
Need more?