Reference Only

19009-0018

Terminals .187X.032 FLAG QD VI BRA./REEL (BBZ-4171-.

Manufacturer:

Mfr Part:
19009-0018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderJack (Female)
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
Contact PlatingTin
Contact MaterialTin
Series19009
TradenameVibraKrimp
PackagingReel
Insulation MaterialNot Insulated
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190090018 BBZ-4171-032 0190090018

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$1,012.50
$0.134$2,010.00
Need more?
Contact Us