Reference Only

19009-0017

Terminals .187X.020 FLAG QD VI BRA./REEL (BBZ-4171).

Manufacturer:

Mfr Part:
19009-0017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderJack (Female)
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max16 AWG
Contact PlatingTin
Contact MaterialTin
Series19009
TradenameVibraKrimp
PackagingReel
Insulation MaterialNot Insulated
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190090017 BBZ-4171 0190090017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.152$1,140.00
$0.145$2,175.00
Need more?
Contact Us