Reference Only

19009-0004

Obsolete
Terminals

Manufacturer:

Mfr Part:
19009-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderJack (Female)
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max22 AWG
Contact MaterialBrass
Series19009
TradenameVibraKrimp
Insulation MaterialNot Insulated
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190090004 AA-4170-032 0190090004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?