Reference Only

19008-0019

Terminals BB-1148.

Manufacturer:

Mfr Part:
19008-0019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19008
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
MaterialBrass
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190080019 BB-1148 0190080019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.12$480.00
$0.094$940.00
Need more?