Reference Only

19007-0084

Terminals .250X.032 FIQD FLAG V-O STRIP(C-2211VZ).

Manufacturer:

Mfr Part:
19007-0084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19007
TradenameInsulKrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Part # Aliases190070084 C-2211VZ 0190070084

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.377$1,696.50
$0.366$3,294.00
Need more?