Reference Only

19007-0074

Terminals .250X.032 FIQD FLAG V-O TAPED(BB-2221VT).

Manufacturer:

Mfr Part:
19007-0074

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19007
TradenameInsulKrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge16 AWG
Part # Aliases190070074 BB-2221VT 0190070074

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.476$476.00
$0.442$1,105.00
$0.436$2,180.00
$0.429$4,290.00
Need more?