Reference Only

19007-0069

Terminals .187X.020 FIQD FLAG V-O STRIP(AA-2222VZ).

Manufacturer:

Mfr Part:
19007-0069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max22 AWG
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19007
TradenameInsulKrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190070069 AA-2222VZ 0190070069

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.216$1,296.00
$0.205$2,460.00
Need more?