19007-0062 Molex

19007-0062

Terminals AA-2220 BULK.

Manufacturer:

Mfr Part:
19007-0062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Contact PlatingTin
Contact MaterialBrass
Series19007
TradenameInsulKrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190070062 190070062

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.282$705.00
$0.275$1,375.00
$0.268$2,680.00
Need more?
Contact Us