Reference Only

19006-0017

Terminals .187X.032 FIQD FLAG G AVIKRIMP (BB-5225).

Manufacturer:

Mfr Part:
19006-0017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19006
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge16 AWG
Part # Aliases190060017 BB-5225 0190060017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.394$1,576.00
$0.356$3,560.00
Need more?