Reference Only

19005-0016

Terminals .250X.032 94V-0 FEM. FIQD 12-10 (19005001.

Manufacturer:

Mfr Part:
19005-0016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19005
TradenameInsulKrimp
PackagingBulk
Insulation MaterialNylon (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge12 AWG
Part # Aliases190050016 C-2265VN 0190050016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.279$558.00
$0.277$2,770.00
Need more?