19004-0003 Molex

19004-0003

Terminals .250X.032 MALE FIQD COUPLER TP AA-2260BT

Manufacturer:

Mfr Part:
19004-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Series19004
TradenameInsulKrimp
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190040003 190040003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?