Reference Only
183705-0021
Fiber Optic Transceivers QSFP+ 40G 1310nm 2km C S0448 PSM4 R1
Datasheet
183705-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 40 Gb/s | |
| Form Factor, or Case Style | QSFP | |
| Transmission Distance | 2 km | |
| Wavelength | 1310 nm | |
| Connector Type | MTP (MPO) | |
| Fiber Type | Singlemode | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | 183705 | |
| Product | Transceivers | |
| Rise Time | 28 ps | |
| Emitting Source | Laser | |
| Operating Supply Voltage | 3.3 V | |
| Application | Ethernet | |
| Fall Time | 28 ps | |
| Form Factor | QSFP | |
| Mounting Style | Pluggable | |
| Peak Wavelength | 1310 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | QSFP+ | |
| Part # Aliases | QSP1PF4LLC000E2G 1837050021 01837050021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?