Reference Only
183704-2076
Fiber Optic Transceivers SFP+ 10G 1310nm1.4km C STD S0528 LR-L.
Datasheet
183704-2076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 10.3125 Gb/s | |
| Form Factor, or Case Style | SFP+ | |
| Transmission Distance | 1.4 km | |
| Wavelength | 1310 nm | |
| Connector Type | ST | |
| Fiber Type | Singlemode | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | 183717 | |
| Product | Transceivers | |
| Rise Time | 26 ps | |
| Emitting Source | Laser | |
| Operating Supply Voltage | 3.3 V | |
| Application | Ethernet | |
| Fall Time | 26 ps | |
| Form Factor | SFP+ | |
| Mounting Style | Pluggable | |
| Peak Wavelength | 1310 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Part # Aliases | TPP2XGFL0C000E2A 1837042076 01837042076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.5.a |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---