Reference Only
183704-1061
Fiber Optic Transceivers SFP+ 10G 850nm 300m C STD S0479 MX.
Datasheet
183704-1061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 10 Gb/s | |
| Form Factor, or Case Style | SFP+ | |
| Transmission Distance | 300 m | |
| Wavelength | 850 nm | |
| Connector Type | ST | |
| Fiber Type | Multimode | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | 183717 | |
| Product | Transceivers | |
| Rise Time | 24 ps | |
| Emitting Source | VCSEL | |
| Operating Supply Voltage | 3.3 V | |
| Application | Ethernet, Fibre Channel | |
| Fall Time | 24 ps | |
| Form Factor | SFP+ | |
| Mounting Style | Pluggable | |
| Peak Wavelength | 850 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Part # Aliases | TPP4XGDS0C000E2G 1837041061 01737041061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?