Reference Only
183466-0036
Optical Switches, Specialized
Datasheet
183466-0036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Optical Switches, Specialized | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Pd - Power Dissipation | 2 W | |
| Product Type | Optical Switches, Specialized | |
| Series | 183466 | |
| Subcategory | Optical Switches | |
| Wavelength | 1480 nm | |
| Part # Aliases | OISS1480PS03111 1834660036 01834660036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?