Reference Only
182089-3000
Multiple Function Sensor Modules CoreSync Advanced Environmental Sensor, White
Datasheet
182089-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Environmental Sensors | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Multiple Function Sensor Modules | |
| Series | 182089 | |
| Subcategory | Sensor Modules | |
| Tradename | CoreSync | |
| Part # Aliases | 1820893000 01820893000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?