18197-0086 Molex

18197-0086

Modular Connectors / Ethernet Connectors RA RJ45 JACK CAT 6 W/SHUTTER BLUE.

Manufacturer:

Mfr Part:
18197-0086

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
Number of Positions / Contacts per Port8P8C
Series18041
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0181970086 181970086

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.63$440.75
$16.79$839.50
$15.99$1,599.00
$14.99$3,747.50
$14.31$7,155.00
Need more?
Contact Us