Reference Only
180997-0004
Proximity Sensors - Industrial OCCUPANCY SENSOR CEILING MOUNT 902MHZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Optical | |
| Measuring Range - Max | 10 m | |
| Mounting Style | Panel Mount | |
| Series | 180997 | |
| Maximum Frequency | 902 MHz | |
| Subcategory | Sensors | |
| Part # Aliases | 1809970004 01809970004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?