Reference Only
180997-0003
Industrial Relays WIRELESS ZONE RELAY 120 TO 277V 902MHZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Control Relays | |
| Type | Zone Controller | |
| Series | 180997 | |
| Length | 73 mm | |
| Width | 28 mm | |
| Height | 42 mm | |
| Power Consumption | 1.1 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1809970003 01809970003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?