Reference Only

180996-5101

Obsolete
LED Power Supplies CoreSync Compact Driver, Single Channel, 350mA

Manufacturer:

Mfr Part:
180996-5101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Power Supplies
Operation ModeConstant Current (CC)
Output Current-Channel 1350 mA
Output Voltage-Channel 142 VDC
Output Power700 mW
DimmingWith Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length95.1 mm (3.744 in)
Width42 mm (1.654 in)
Height18 mm (0.709 in)
IndustryIndustrial
Series180996
Dimensions95.1 mm x 42 mm x 18 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Open Frame/EnclosedEnclosed
Product TypeLED Power Supplies
ProductLED Power Supplies
SubcategoryPower Supplies
TradenameCoreSync
Part # Aliases1809965101 01809965101

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?