Reference Only
180993-3001
Power over Ethernet - PoE - Industrial TRANSCEND POE GTWY WRLS UPOE802.13AT/BT
Datasheet
180993-3001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power over Ethernet - PoE - Industrial | |
| Product | PoE Gateways | |
| Number of Ports | 1 Port | |
| Output Voltage | 48 VDC | |
| Output Power | 50 W | |
| Mounting Style | Desktop | |
| Compliance | 802.3bt | |
| Series | 180993 | |
| DC Output Connector | Rectangular Connector | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 V | |
| Product Type | Power over Ethernet - PoE | |
| Subcategory | Power Supplies | |
| Tradename | TRANSCEND | |
| Part # Aliases | 1809933001 01809933001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?