Reference Only

180993-0001

Power over Ethernet - PoE - Industrial TRANSCEND POE GTWY UNREGULATED 48V

Manufacturer:

Mfr Part:
180993-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower over Ethernet - PoE - Industrial
Number of Ports1 Port
Output Voltage48 VDC
Output Power50 W
Mounting StyleDesktop
Series180993
DC Output ConnectorRectangular Connector
Load RegulationRegulated
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Number of Outputs1 Output
Output Voltage-Channel 148 V
Product TypePower over Ethernet - PoE
SubcategoryPower Supplies
TradenameTRANSCEND
Part # Aliases1809930001 01809930001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?